Reference Only

J0026D21NL

Modular Connectors / Ethernet Connectors 1X1 TAB DOWN 10/100

Manufacturer:

Mfr Part:
J0026D21NL

TTI Part:
J0026D21NL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeModular
GenderJack (Female)
USOC CodesRJ45
Configuration1x1
Number of Positions / Contacts per Port8P8C
ShieldingShielded, EMI Fingers
Performance CategoryCat 5
Mounting StyleThrough Hole
Mounting AngleRight Angle
Termination StyleSolder
Current Rating8 mA
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
ColorBlack
Tab DirectionTab Down
SeriesJ0
PackagingTray
Application10/100 Base-TX
Contact PlatingGold
Number of Ports1 Port
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8517790000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$4.85$121.25
Need more?

My Notes

Sign into see notes.