Reference Only

J0011D21ENL

Modular Connectors / Ethernet Connectors 1X1 TAB DOWN W/LEDS

Manufacturer:

Mfr Part:
J0011D21ENL

TTI Part:
J0011D21ENL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeMagnetic Jack
GenderJack (Female)
USOC CodesRJ45
Configuration1x1
Number of Positions / Contacts per Port8P8C
ShieldingShielded, EMI Fingers
Performance CategoryCat 5
Mounting StyleThrough Hole
Mounting AngleRight Angle
Termination StyleSolder
Current Rating8 mA
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
ColorBlack
LED L / R ColorGreen / Green
Tab DirectionTab Down
SeriesJ0
PackagingTube
Application10/100 Base-TX
Contact MaterialPhosphor Bronze
Contact PlatingGold
Number of Ports1 Port
Number of Positions8 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

250In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$7.26$181.50
$6.91$345.50
$6.36$636.00
$6.17$1,542.50
$5.44$2,720.00
$5.28$5,280.00
$5.23$13,598.00
Need more?

My Notes

Sign into see notes.