Reference Only

HXU6200NL

Audio Transformers / Signal Transformers 30W 3KVrms SMT Single Port

Manufacturer:

Mfr Part:
HXU6200NL

TTI Part:
HXU6200NL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAudio Transformers / Signal Transformers
ProductPoE Transformers
TypePin Terminal Transformers
Termination StyleThrough Hole
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of ChannelsSingle
Length28.57 mm
Width12.7 mm
Height12.7 mm
SeriesHX
PackagingTube
Maximum DC Current700 mA
Product TypeAudio & Signal Transformers
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504312000
TARIC8504312990
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 90 / Multiples: 18)
Quantity Unit PriceExt. Price
$21.92$1,972.80
Need more?

My Notes

Sign into see notes.