Reference Only

HXB7012HLT

Audio Transformers / Signal Transformers MDL SIN 10GPP 1:1 HF

Manufacturer:

Mfr Part:
HXB7012HLT

TTI Part:
HXB7012HLT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAudio Transformers / Signal Transformers
ProductLAN Transformers
TypeLAN Discrete Modules with PoE
Termination StyleSMD/SMT
Isolation Voltage1.5 kVrms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 90 C
Number of ChannelsSingle
Length17.6 mm
Width15.9 mm
Height6 mm
SeriesHXB
PackagingReel
Power Rating90 W
Product TypeAudio & Signal Transformers
SubcategoryTransformers
Part # AliasesT1SB01RV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 700 / Multiples: 350)
Quantity Unit PriceExt. Price
$4.80$3,360.00
Need more?
Sign in to add projects and notes