Reference Only
HXB5011HLT
Audio Transformers / Signal Transformers MOD, SIN, 1GD, 1:1,EXT. HF, SM
Datasheet
HXB5011HLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | LAN Transformers | |
| Type | LAN Discrete Modules | |
| Termination Style | SMD/SMT | |
| Isolation Voltage | 1.5 kVrms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Channels | Single | |
| Length | 15.6 mm | |
| Width | 9.5 mm | |
| Height | 2.3 mm | |
| Series | HXB | |
| Packaging | Reel | |
| Power Rating | 30 W | |
| Product Type | Audio & Signal Transformers | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,200 / Multiples: 1,200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.50 | $4,200.00 |
Need more?
Sign in to add projects and notes