Reference Only

HXB5008HLT

Audio Transformers / Signal Transformers MDL SIN 1GP 1:1 EXT HF

Manufacturer:

Mfr Part:
HXB5008HLT

TTI Part:
HXB5008HLT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAudio Transformers / Signal Transformers
ProductLAN Transformers
TypeLAN Discrete Modules
Termination StyleSMD/SMT
Isolation Voltage1.5 kVrms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of ChannelsSingle
Length15.1 mm
Width10 mm
Height4 mm
SeriesHXB
PackagingReel
Power Rating30 W
Product TypeAudio & Signal Transformers
SubcategoryTransformers
Part # AliasesGST5009BM LF

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504314035
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

1,560
On Order
1,560 expected 09-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,560 / Multiples: 780)
Quantity Unit PriceExt. Price
$2.41$3,759.60
Need more?
Sign in to add projects and notes