Reference Only
HXB5007HLT
Audio Transformers / Signal Transformers 1GBT-POE 1:1 EXT.HF LAN
Datasheet
HXB5007HLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | LAN Transformers | |
| Type | LAN Discrete Modules | |
| Termination Style | SMD/SMT | |
| Isolation Voltage | 1.5 kVrms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Channels | Single | |
| Length | 15.1 mm | |
| Width | 10 mm | |
| Height | 4 mm | |
| Series | HXB | |
| Packaging | Reel | |
| Power Rating | 30 W | |
| Product Type | Audio & Signal Transformers | |
| Subcategory | Transformers | |
| Part # Aliases | GST5009M LF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,120In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 780 / Multiples: 780)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.91 | $2,269.80 | |
| $2.62 | $4,087.20 | |
| $2.60 | $6,084.00 | |
| $2.57 | $14,032.20 | |
| $2.55 | $25,857.00 | |
| $2.52 | $62,899.20 |
Need more?
Sign in to add projects and notes