Reference Only

HXB4009HLT

Audio Transformers / Signal Transformers 18 UH LAN 2.5GBT

Manufacturer:

Mfr Part:
HXB4009HLT

TTI Part:
HXB4009HLT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAudio Transformers / Signal Transformers
ProductLAN Transformers
TypeLAN Discrete Modules with PoE
Termination StyleSMD/SMT
Isolation Voltage1.5 kVrms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of ChannelsSingle
Length15.1 mm
Width10 mm
Height4 mm
SeriesHXB
PackagingReel
Product TypeAudio & Signal Transformers
SubcategoryTransformers
Part # AliasesAGST5009BM

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504312000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,560 / Multiples: 780)
Quantity Unit PriceExt. Price
$2.41$3,759.60
Need more?

My Notes

Sign into see notes.