Reference Only
HX6164NLT
Audio Transformers / Signal Transformers 120uH 1500V T/R=1 2% DC=600mA
Datasheet
HX6164NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | PoE Transformers | |
| Type | Module | |
| Termination Style | SMD/SMT | |
| Inductance | 120 uH | |
| Isolation Voltage | 1.5 kVrms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Channels | Single | |
| Length | 15.24 mm | |
| Width | 7.62 mm | |
| Height | 8.64 mm | |
| Series | HX | |
| Packaging | Reel | |
| Current Rating | 18.3 mA | |
| Maximum DC Current | 600 mA | |
| Power Rating | 70 W | |
| Product Type | Audio & Signal Transformers | |
| Shielding | Shielded | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 900 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.19 | $2,871.00 |
Need more?
My Notes
Sign into see notes.