Reference Only

HX6098NLT

Pulse Transformers 1GBT-POE MODULE SIN 1GPP 1:1

Manufacturer:

Mfr Part:
HX6098NLT

TTI Part:
HX6098NLT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPulse Transformers
Turns Ratio1:1
Inductance120 uH
Mounting StylePCB Mount
Length18.16 mm
Width12.2 mm
Height6.6 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
PackagingReel
Product TypeAudio & Signal Transformers
SeriesHX
SubcategoryTransformers
Termination StyleSMD/ SMT

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504312000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

250In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$4.83$1,207.50
$4.03$2,015.00
$3.90$3,900.00
$3.86$7,720.00
$3.77$15,080.00
$3.72$22,320.00
Need more?

My Notes

Sign into see notes.