Reference Only
HX6096NL
Pulse Transformers 1000Base-T SMD PoE+ 350uH .3Ohms 1-Port
Datasheet
HX6096NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Pulse Transformers | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Tube | |
| Product Type | Pulse Transformers | |
| Product | LAN Ethernet Transformers | |
| Series | 1000Base-T | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
325In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.20 | $155.00 | |
| $6.01 | $300.50 | |
| $5.82 | $582.00 | |
| $5.75 | $1,437.50 | |
| $5.69 | $2,845.00 | |
| $5.63 | $5,630.00 | |
| $5.53 | $13,825.00 | |
| $5.47 | $27,350.00 |
Need more?
Sign in to add projects and notes