Reference Only
HX6062NLT
Audio Transformers / Signal Transformers 1000Base-T PoE SMD 1-Port 325uH/350uH
Datasheet
HX6062NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | LAN Transformers | |
| Termination Style | SMD/SMT | |
| Frequency Range | 1 MHz to 125 MHz | |
| Inductance | 350 uH | |
| Isolation Voltage | 1.5 kV | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Channels | Quad | |
| Length | 17.5 mm | |
| Width | 12.2 mm | |
| Height | 5.72 mm | |
| Series | LAN 10/100/1000 Base-T | |
| Packaging | Reel | |
| Primary Resistance | 650 mOhms | |
| Product Type | Audio & Signal Transformers | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.65 | $1,395.00 | |
| $4.33 | $2,598.00 | |
| $4.21 | $3,789.00 | |
| $4.16 | $6,240.00 | |
| $4.11 | $9,864.00 | |
| $4.06 | $19,488.00 | |
| $4.01 | $30,075.00 |
Need more?
Sign in to add projects and notes