Reference Only
HX5610NLT
Audio Transformers / Signal Transformers 350UH LAN 10/100/1000 TELECOM
Datasheet
HX5610NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | LAN Transformers | |
| Type | Module | |
| Termination Style | SMD/SMT | |
| Frequency Range | 1 MHz to 125 MHz | |
| Inductance | 350 uH | |
| Isolation Voltage | 1.5 kV | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Channels | 1 Channel | |
| Package / Case | BGA | |
| Length | 17.27 mm | |
| Width | 7.87 mm | |
| Height | 11.18 mm | |
| Series | HX | |
| Packaging | Reel | |
| Current Rating | 8 mA | |
| Maximum DC Resistance | 650 mOhms | |
| Product Type | Audio & Signal Transformers | |
| Shielding | Unshielded | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
900In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.59 | $1,677.00 | |
| $5.08 | $3,048.00 | |
| $5.03 | $4,527.00 | |
| $4.93 | $7,395.00 | |
| $4.88 | $11,712.00 | |
| $4.83 | $23,184.00 | |
| $4.78 | $45,888.00 |
Need more?
Sign in to add projects and notes