Reference Only

HX5181NLT

Pulse Transformers 1GBT MODULE SIN 1GD 1:1

Manufacturer:

Mfr Part:
HX5181NLT

TTI Part:
HX5181NLT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPulse Transformers
Turns Ratio1:1
Inductance350 uH
Mounting StyleSMD/SMT
Length13.843 mm
Width12.192 mm
Height6.35 mm
Isolation Voltage1500 Vrms
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
PackagingReel
Product TypeAudio & Signal Transformers
ProductEthernet Transformers
SeriesHX
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8517790000
TARIC8504318090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 600 / Multiples: 300)
Quantity Unit PriceExt. Price
$4.58$2,748.00
Need more?

My Notes

Sign into see notes.