Reference Only

HX5181NL

Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH 1-port

Manufacturer:

Mfr Part:
HX5181NL

TTI Part:
HX5181NL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAudio Transformers / Signal Transformers
ProductLAN Transformers
TypeModule
Termination StyleSMD/SMT
Frequency Range1 MHz to 125 MHz
Inductance350 uH
Isolation Voltage1.5 kV
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of ChannelsSingle
Length0.545 in
Width0.48 in
Height0.25 in
Series1000Base-T
PackagingTube
Product TypeAudio & Signal Transformers
ShieldingUnshielded
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504312000
TARIC8504318090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

315In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 35 / Multiples: 35)
Quantity Unit PriceExt. Price
$5.65$197.75
$5.60$392.00
$5.54$581.70
$4.73$2,483.25
$4.69$4,760.35
$4.64$12,992.00
$4.60$25,760.00
$4.55$50,960.00
Need more?
Sign in to add projects and notes