Reference Only

HX5008NL

Audio Transformers / Signal Transformers 1000BaseT SMD PoE 325uH 1-Port

Manufacturer:

Mfr Part:
HX5008NL

TTI Part:
HX5008NL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAudio Transformers / Signal Transformers
ProductLAN Transformers
TypeModule
Termination StyleSMD/SMT
Frequency Range1 MHz to 100 MHz
Inductance350 uH
Isolation Voltage1.5 kV
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of ChannelsSingle
Length13.64 mm
Width13.64 mm
Height5.72 mm
SeriesHX
PackagingTube
Product TypeAudio & Signal Transformers
ShieldingUnshielded
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504312000
TARIC8504318090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,290In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 35 / Multiples: 35)
Quantity Unit PriceExt. Price
$8.17$285.95
$8.07$564.90
$7.98$837.90
$7.90$2,212.00
$7.81$4,100.25
$7.72$7,835.80
Need more?
Sign in to add projects and notes