Reference Only
HX2326NL
Audio Transformers / Signal Transformers 100Base-TX SMD PoE+ 350uH .75Ohms 1-Port
Datasheet
HX2326NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | LAN Transformers | |
| Type | Module | |
| Termination Style | SMD/SMT | |
| Frequency Range | 1 MHz to 125 MHz | |
| Inductance | 350 uH | |
| Isolation Voltage | 1.5 kV | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Channels | Single | |
| Length | 12.7 mm | |
| Width | 9.09 mm | |
| Height | 5.99 mm | |
| Series | HX2326 | |
| Packaging | Tube | |
| Product Type | Audio & Signal Transformers | |
| Shielding | Unshielded | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
640In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 40 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.70 | $108.00 | |
| $2.67 | $213.60 | |
| $2.63 | $736.40 | |
| $2.59 | $1,346.80 | |
| $2.56 | $2,560.00 | |
| $2.52 | $6,350.40 | |
| $2.49 | $12,450.00 | |
| $2.45 | $18,424.00 |
Need more?
Sign in to add projects and notes