Reference Only
HX2326FNL
Audio Transformers / Signal Transformers 100Base-TX PoE+ SMD 1-Port 350/120uH
Datasheet
HX2326FNL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | LAN Transformers | |
| Type | Module | |
| Termination Style | SMD/SMT | |
| Frequency Range | 1 MHz to 125 MHz | |
| Inductance | 350 uH | |
| Isolation Voltage | 1.5 kV | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Channels | Single | |
| Application | 10/100 Base-T PoE | |
| Length | 12.7 mm | |
| Width | 9.09 mm | |
| Height | 5.99 mm | |
| Series | HX2326 | |
| Packaging | Tube | |
| Product Type | Audio & Signal Transformers | |
| Shielding | Unshielded | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
520In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 40 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.54 | $141.60 | |
| $3.50 | $280.00 | |
| $3.47 | $416.40 | |
| $3.31 | $926.80 | |
| $3.09 | $3,090.00 | |
| $3.06 | $7,833.60 | |
| $3.03 | $15,513.60 | |
| $3.00 | $30,720.00 |
Need more?
My Notes
Sign into see notes.