Reference Only
HX1333NL
Audio Transformers / Signal Transformers MDL SIN 100D 1:1 4.5K REINFORCED SMD
Datasheet
HX1333NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | Signal Transformers | |
| Termination Style | SMD/SMT | |
| Inductance | 350 uH | |
| Isolation Voltage | 4.5 kV | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Channels | Dual | |
| Length | 17.1 mm | |
| Width | 14.75 mm | |
| Height | 8.4 mm | |
| Series | HX | |
| Packaging | Tube | |
| Maximum DC Resistance | 900 mOhms | |
| Product Type | Audio & Signal Transformers | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504312990 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
510In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 30 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.41 | $132.30 | |
| $4.29 | $257.40 | |
| $4.03 | $1,088.10 | |
| $3.81 | $1,943.10 | |
| $3.68 | $3,753.60 | |
| $3.64 | $7,425.60 | |
| $3.61 | $14,728.80 |
Need more?
My Notes
Sign into see notes.