Reference Only

HX1217NLT

Pulse Transformers 1:1 1500VRM 1.3 OHM

Manufacturer:

Mfr Part:
HX1217NLT

TTI Part:
HX1217NLT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPulse Transformers
Turns Ratio1:1
Inductance350 uH
Mounting StylePCB Mount
Length12.7 mm
Width9.09 mm
Height5.99 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
PackagingReel
Product TypeAudio & Signal Transformers
SeriesHX
SubcategoryTransformers
Termination StyleSMD/ SMT

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8517790000
TARIC8504318090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 600 / Multiples: 600)
Quantity Unit PriceExt. Price
$3.05$1,830.00
Need more?

My Notes

Sign into see notes.