Reference Only
HX1198FNL
Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH 1-Port
Datasheet
HX1198FNL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | LAN Transformers | |
| Type | Module | |
| Termination Style | SMD/SMT | |
| Frequency Range | 100 kHz to 100 MHz | |
| Inductance | 350 uH | |
| Isolation Voltage | 1.5 kV | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Channels | Single | |
| Application | 100 Base-TX PoE | |
| Package / Case | SMT | |
| Length | 12.7 mm | |
| Width | 9.53 mm | |
| Height | 6 mm | |
| Series | HX | |
| Packaging | Tube | |
| Product Type | Audio & Signal Transformers | |
| Shielding | Unshielded | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
640In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 40 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.17 | $126.80 | |
| $3.10 | $248.00 | |
| $3.06 | $367.20 | |
| $2.95 | $826.00 | |
| $2.81 | $1,461.20 | |
| $2.77 | $2,770.00 | |
| $2.65 | $6,678.00 |
Need more?
My Notes
Sign into see notes.