Reference Only

HX1148T

Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 1-Port

Manufacturer:

Mfr Part:
HX1148T

TTI Part:
HX1148T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAudio Transformers / Signal Transformers
ProductLAN Transformers
TypeModule
Termination StyleSMD/SMT
Frequency Range100 kHz to 100 MHz
Isolation Voltage1500 Vrms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of ChannelsSingle
Package / Case25.4 mm x 12.83 mm x 6.22 mm
Length25.4 mm
Width12.83 mm
Height6.22 mm
SeriesHX
PackagingReel
Moisture SensitiveYes
Product TypeAudio & Signal Transformers
ShieldingUnshielded
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504312000
TARIC8504318090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 300 / Multiples: 300)
Quantity Unit PriceExt. Price
$10.38$3,114.00
Need more?

My Notes

Sign into see notes.