Reference Only
HMU2102NLT
Common Mode Chokes / Filters MDL DUAL 4.3KV 150uH 1:1 AEC-Q200
Datasheet
HMU2102NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Common Mode Chokes / Filters | |
| Series | HM2 | |
| Termination Style | SMD/SMT | |
| Number of Channels | 2 Channel | |
| Inductance | 150 uH | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 14.81 mm | |
| Width | 11.7 mm | |
| Height | 4.88 mm | |
| Qualification | AEC-Q200 | |
| Packaging | Reel | |
| Product | Signal Transformers | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.49 | $1,347.00 | |
| $4.37 | $2,622.00 |
Need more?
My Notes
Sign into see notes.