Reference Only
HM7142NL
Audio Transformers / Signal Transformers 10GBaseT 150uH SMT AEC-Q200
Datasheet
HM7142NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | LAN Transformers | |
| Termination Style | SMD/SMT | |
| Frequency Range | 100 kHz to 500 MHz | |
| Inductance | 150 uH | |
| Isolation Voltage | 1.5 kV | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Number of Channels | Quad | |
| Length | 13.72 mm | |
| Width | 12.2 mm | |
| Height | 5.72 mm | |
| Series | HM | |
| Qualification | AEC-Q200 | |
| Packaging | Tube | |
| Product Type | Audio & Signal Transformers | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
9,275
On Order
9,275 expected on from 14-May-27
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 35 / Multiples: 35)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.87 | $415.45 | |
| $11.74 | $821.80 | |
| $11.58 | $1,215.90 | |
| $11.46 | $3,208.80 | |
| $11.33 | $5,948.25 | |
| $11.21 | $9,416.40 | |
| $11.09 | $18,631.20 | |
| $10.97 | $36,859.20 |
Need more?
My Notes
Sign into see notes.