Reference Only
HM5149NLT
Pulse Transformers LAN 10/100/1000 Base-T 360uH 1CT:1CT SM
Datasheet
HM5149NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Pulse Transformers | |
| Turns Ratio | 1 : 1 | |
| Inductance | 360 uH | |
| Mounting Style | SMD/SMT | |
| Length | 17.78 mm | |
| Width | 10.41 mm | |
| Height | 3.2 mm | |
| Isolation Voltage | 1.5 kVRMS | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Reel | |
| Product | Transformer | |
| Subcategory | Transformers | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |