Reference Only
HM5004ENLT
Audio Transformers / Signal Transformers 1000BaseT 350uH .650hms 1-P AEC-Q200
Datasheet
HM5004ENLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | LAN Transformers | |
| Series | HM | |
| Qualification | AEC-Q200 | |
| Packaging | Reel | |
| Product Type | Audio & Signal Transformers | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,700In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.45 | $2,235.00 | |
| $6.88 | $4,128.00 | |
| $6.81 | $6,129.00 | |
| $6.74 | $16,176.00 | |
| $6.67 | $32,016.00 | |
| $6.61 | $63,456.00 |
Need more?
Sign in to add projects and notes