Reference Only
HM2146NL
Audio Transformers / Signal Transformers 150uH 1KV AEC-Q200
Datasheet
HM2146NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Audio Transformers / Signal Transformers | |
| Termination Style | SMD/SMT | |
| Inductance | 150 uH | |
| Isolation Voltage | 3000 Vrms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Number of Channels | 1 Channel | |
| Length | 12.15 mm | |
| Width | 9 mm | |
| Height | 3.2 mm | |
| Series | BMS | |
| Qualification | AEC-Q200 | |
| Packaging | Tube | |
| Product Type | Audio & Signal Transformers | |
| Shielding | Shielded | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1,102 / Multiples: 55)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.23 | $2,457.46 |
Need more?
My Notes
Sign into see notes.