Reference Only
HM2113ZNLT
Common Mode Chokes / Filters MDL DUAL XFMR-CMC SMT AEC-Q200
Datasheet
HM2113ZNLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Common Mode Chokes / Filters | |
| Series | BMS | |
| Termination Style | SMD/SMT | |
| Number of Channels | 1 Channel | |
| Inductance | 450 uH | |
| Maximum DC Resistance | 850 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 12.15 mm | |
| Width | 9 mm | |
| Height | 3.45 mm | |
| Qualification | AEC-Q200 | |
| Packaging | Reel | |
| Product | Signal Transformers | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 900 / Multiples: 900)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.03 | $2,727.00 |
Need more?
Sign in to add projects and notes