Reference Only

HM2100NLT

Common Mode Chokes / Filters MDL DUAL XFMR-CMC AEC-Q200

Manufacturer:

Mfr Part:
HM2100NLT

TTI Part:
HM2100NLT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryCommon Mode Chokes / Filters
SeriesBMS
Termination StyleSMD/SMT
Number of Lines2 Line
Inductance450 uH
Maximum DC Resistance850 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length14.7 mm
Width11.65 mm
Height3.45 mm
QualificationAEC-Q200
PackagingReel
ProductSignal Transformers
ApplicationAutomotive
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504312000
TARIC8504318090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 700 / Multiples: 350)
Quantity Unit PriceExt. Price
$3.33$2,331.00
Need more?
Sign in to add projects and notes