Reference Only
HM1331NL
Audio Transformers / Signal Transformers MDLSIN 100D 1:1SMT 2Ch 1000V 4000Vrms
Datasheet
HM1331NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | Ethernet Transformers | |
| Type | Ethernet | |
| Termination Style | SMD/SMT | |
| Frequency Range | 100 Hz to 100 MHz | |
| Inductance | 350 uH | |
| Isolation Voltage | 4000 Vrms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Channels | Single | |
| Length | 15.24 mm | |
| Width | 12.7 mm | |
| Height | 7.62 mm | |
| Series | HM | |
| Packaging | Tube | |
| Product Type | Audio & Signal Transformers | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
30In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 30 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.15 | $274.50 | |
| $9.06 | $543.60 | |
| $8.88 | $1,065.60 | |
| $8.20 | $2,214.00 | |
| $8.04 | $4,100.40 | |
| $7.63 | $7,782.60 | |
| $7.55 | $16,308.00 | |
| $7.48 | $32,313.60 |
Need more?
Sign in to add projects and notes