Reference Only
HM1238NL
Audio Transformers / Signal Transformers MDL SIN XFMR-CMC AEC-Q200
Datasheet
HM1238NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | Signal Transformers | |
| Termination Style | SMD/SMT | |
| Inductance | 300 uH | |
| Isolation Voltage | 4.3 kV | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Number of Channels | Single | |
| Application | Automotive | |
| Length | 8.38 mm | |
| Width | 7.69 mm | |
| Height | 4.25 mm | |
| Series | BMS | |
| Qualification | AEC-Q200 | |
| Packaging | Tube | |
| Maximum DC Resistance | 500 mOhms | |
| Product Type | Audio & Signal Transformers | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504312990 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 660 / Multiples: 60)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.61 | $1,722.60 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.