Reference Only
HM1188NL
Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH 1-Port
Datasheet
HM1188NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | LAN Transformers | |
| Type | Module | |
| Termination Style | SMD/SMT | |
| Frequency Range | 1 MHz to 200 MHz | |
| Inductance | 350 uH | |
| Isolation Voltage | 1.5 kV | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Number of Channels | Single | |
| Length | 0.5 in | |
| Width | 0.28 in | |
| Height | 0.235 in | |
| Series | HM | |
| Packaging | Tube | |
| Product Type | Audio & Signal Transformers | |
| Shielding | Unshielded | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
480In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 40 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.99 | $199.60 | |
| $4.94 | $395.20 | |
| $4.88 | $585.60 | |
| $4.76 | $2,475.20 | |
| $4.68 | $4,680.00 | |
| $4.63 | $8,889.60 | |
| $4.58 | $17,587.20 | |
| $4.54 | $34,867.20 |
Need more?
My Notes
Sign into see notes.