Reference Only
HM0068ANL
Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por
Datasheet
HM0068ANL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | LAN Transformers | |
| Type | Module | |
| Termination Style | SMD/SMT | |
| Frequency Range | 100 kHz to 200 MHz | |
| Inductance | 350 uH | |
| Isolation Voltage | 1.5 kV | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Number of Channels | Single | |
| Application | 100 Base-T | |
| Length | 0.5 in | |
| Width | 0.347 in | |
| Height | 0.082 in | |
| Series | HM | |
| Packaging | Tube | |
| Maximum DC Resistance | 650 mOhms | |
| Primary Resistance | 650 mOhms | |
| Product Type | Audio & Signal Transformers | |
| Shielding | Unshielded | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
320In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 40 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.38 | $255.20 | |
| $6.26 | $500.80 | |
| $6.17 | $740.40 | |
| $6.01 | $1,682.80 | |
| $5.23 | $2,719.60 | |
| $5.06 | $5,060.00 | |
| $5.01 | $12,625.20 | |
| $4.95 | $24,750.00 |
Need more?
My Notes
Sign into see notes.