Reference Only
HDX8005NL
Audio Transformers / Signal Transformers SIN HDBaseT SMT 1-Port 4PoEPP 100W
Datasheet
HDX8005NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | PoE Transformers | |
| Termination Style | SMD/SMT | |
| Inductance | 120 uH | |
| Isolation Voltage | 1500 Vrms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Channels | Quad | |
| Length | 13.72 mm | |
| Width | 12.2 mm | |
| Height | 5.72 mm | |
| Series | HD | |
| Packaging | Tube | |
| Maximum DC Current | 900 mA | |
| Power Rating | 100 W | |
| Product Type | Audio & Signal Transformers | |
| Shielding | Unshielded | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 245 / Multiples: 35)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.13 | $1,991.85 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes