Reference Only
HD8005FNLT
Audio Transformers / Signal Transformers HDBaseT 57W 1:1 SMD
Datasheet
HD8005FNLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | LAN Transformers | |
| Type | Module | |
| Termination Style | SMD/SMT | |
| Frequency Range | 1 MHz to 400 MHz | |
| Inductance | 100 uH | |
| Isolation Voltage | 1.5 kV | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 70 C | |
| Number of Channels | Quad | |
| Application | HD Base-T | |
| Length | 15 mm | |
| Width | 13.7 mm | |
| Height | 5.72 mm | |
| Series | HDBaseT | |
| Packaging | Reel | |
| Maximum DC Current | 1 A | |
| Product Type | Audio & Signal Transformers | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.65 | $1,995.00 | |
| $6.58 | $3,948.00 | |
| $6.52 | $5,868.00 | |
| $6.40 | $15,360.00 | |
| $6.33 | $30,384.00 | |
| $6.27 | $60,192.00 |
Need more?
My Notes
Sign into see notes.