Reference Only

HB4009HLT

Audio Transformers / Signal Transformers 2.5GD 1:1 HF SMD

Manufacturer:

Mfr Part:
HB4009HLT

TTI Part:
HB4009HLT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAudio Transformers / Signal Transformers
ProductLAN Transformers
TypeLAN Discrete Modules
Termination StyleSMD/SMT
Isolation Voltage1.5 kVrms
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
Number of ChannelsSingle
Length15.1 mm
Width10 mm
Height4 mm
SeriesHB
PackagingReel
Product TypeAudio & Signal Transformers
SubcategoryTransformers
Part # AliasesAGST5009B

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,560 / Multiples: 780)
Quantity Unit PriceExt. Price
$2.57$4,009.20
Need more?
Sign in to add projects and notes