Reference Only
H7229FNL
Audio Transformers / Signal Transformers SGL PORT XFORMER MOD 10GIGA
Datasheet
H7229FNL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | LAN Transformers | |
| Termination Style | SMD/SMT | |
| Frequency Range | 500 MHz | |
| Inductance | 120 uH | |
| Primary Impedance | 100 Ohms | |
| Isolation Voltage | 1.5 kV | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 70 C | |
| Length | 15 mm | |
| Width | 13.84 mm | |
| Height | 6.35 mm | |
| Packaging | Tube | |
| Product Type | Audio & Signal Transformers | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,975In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 35 / Multiples: 35)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.00 | $245.00 | |
| $6.78 | $474.60 | |
| $6.66 | $699.30 | |
| $6.36 | $1,780.80 | |
| $6.18 | $3,244.50 | |
| $5.99 | $6,079.85 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes