Reference Only
H7029FNLT
Pulse Transformers 1:1 24TERM
Datasheet
H7029FNLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Pulse Transformers | |
| Turns Ratio | 1:1 | |
| Inductance | 120 uH | |
| Mounting Style | PCB Mount | |
| Length | 13.7 mm | |
| Width | 15 mm | |
| Height | 5.85 mm | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | 0 C | |
| Packaging | Reel | |
| Product Type | Audio & Signal Transformers | |
| Subcategory | Transformers | |
| Termination Style | SMD/ SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8517790000 |
| TARIC | 8504318090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.68 | $2,004.00 | |
| $6.62 | $3,972.00 | |
| $6.55 | $5,895.00 | |
| $6.49 | $15,576.00 | |
| $6.42 | $30,816.00 |
Need more?
My Notes
Sign into see notes.