Reference Only

H6101NL

Audio Transformers / Signal Transformers 1000Base-T SMD DUAL 120uH 350uH 1CT:1CT

Manufacturer:

Mfr Part:
H6101NL

TTI Part:
H6101NL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAudio Transformers / Signal Transformers
ProductLAN Transformers
Termination StyleSMD/SMT
Frequency Range1 MHz to 125 MHz
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
Number of ChannelsDual
Length27.81 mm
Width12.19 mm
Height7.24 mm
SeriesLAN 10/100/1000 Base-T
PackagingTube
Product TypeAudio & Signal Transformers
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504312000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

180In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 15 / Multiples: 15)
Quantity Unit PriceExt. Price
$12.22$183.30
$11.84$355.20
$11.24$674.40
$10.47$1,099.35
$10.00$1,950.00
$9.89$2,521.95
$9.45$4,819.50
Need more?
Sign in to add projects and notes