Reference Only
H6096FNLT
Audio Transformers / Signal Transformers 1000Base-T SMD PoE+ 350uH .3Ohms 1-Port
Datasheet
H6096FNLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | LAN Transformers | |
| Type | Module | |
| Termination Style | SMD/SMT | |
| Frequency Range | 1 MHz to 125 MHz | |
| Inductance | 350 uH | |
| Isolation Voltage | 1.5 kV | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 70 C | |
| Number of Channels | Single | |
| Application | 1000 Base-T | |
| Length | 18.16 mm | |
| Width | 16 mm | |
| Height | 6.6 mm | |
| Packaging | Reel | |
| Product Type | Audio & Signal Transformers | |
| Shielding | Unshielded | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
750In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.53 | $1,132.50 | |
| $4.39 | $2,195.00 | |
| $4.35 | $3,262.50 | |
| $4.30 | $5,375.00 | |
| $3.94 | $11,820.00 | |
| $3.90 | $23,400.00 | |
| $3.87 | $46,440.00 |
Need more?
My Notes
Sign into see notes.