Reference Only

H6080NL

Audio Transformers / Signal Transformers 1000Base-T SMD PoE 350uH .65Ohms 2-Port

Manufacturer:

Mfr Part:
H6080NL

TTI Part:
H6080NL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAudio Transformers / Signal Transformers
ProductLAN Transformers
TypeModule
Termination StyleSMD/SMT
Frequency Range1 MHz to 125 MHz
Inductance350 uH
Isolation Voltage1.5 kV
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
Number of ChannelsDual
Length28.45 mm
Width17.27 mm
Height10.92 mm
PackagingTube
Product TypeAudio & Signal Transformers
ShieldingUnshielded
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504408500
TARIC8504318090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

150In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 15 / Multiples: 15)
Quantity Unit PriceExt. Price
$14.01$210.15
$13.57$407.10
$13.15$789.00
$12.33$2,034.45
$11.74$2,993.70
$11.62$5,926.20
$11.51$15,193.20
$11.39$30,069.60
Need more?
Sign in to add projects and notes