Reference Only
H6062FNL
Audio Transformers / Signal Transformers 1000Base-T SMD PoE 350uH .65Ohms 1-Port
Datasheet
H6062FNL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | LAN Transformers | |
| Type | Module | |
| Termination Style | SMD/SMT | |
| Frequency Range | 1 MHz to 100 MHz | |
| Inductance | 350 uH | |
| Isolation Voltage | 1.5 kV | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 70 C | |
| Number of Channels | Single | |
| Application | 1000 Base-T PoE | |
| Length | 17.5 mm | |
| Width | 15.24 mm | |
| Height | 5.72 mm | |
| Packaging | Tube | |
| Product Type | Audio & Signal Transformers | |
| Shielding | Unshielded | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
425In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.77 | $119.25 | |
| $4.67 | $233.50 | |
| $4.52 | $452.00 | |
| $4.28 | $1,070.00 | |
| $4.02 | $4,020.00 | |
| $3.98 | $6,766.00 | |
| $3.94 | $13,396.00 |
Need more?
My Notes
Sign into see notes.