Reference Only
H5401NL
Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 4-Por
Datasheet
H5401NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | LAN Transformers | |
| Type | Module | |
| Termination Style | SMD/SMT | |
| Frequency Range | 1 MHz to 125 MHz | |
| Inductance | 350 uH | |
| Isolation Voltage | 1.5 kV | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 70 C | |
| Number of Channels | 4 Channel | |
| Application | 1000 Base-T | |
| Package / Case | BGA | |
| Length | 28.45 mm | |
| Width | 17.27 mm | |
| Height | 11.18 mm | |
| Packaging | Tray | |
| Current Rating | 8 mA | |
| Maximum DC Resistance | 650 mOhms | |
| Operating Temperature Range | 0 C to + 70 C | |
| Product Type | Audio & Signal Transformers | |
| Shielding | Unshielded | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
95In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.61 | $22.61 | |
| $19.81 | $198.10 | |
| $19.34 | $483.50 | |
| $16.22 | $1,946.40 | |
| $15.75 | $4,725.00 | |
| $15.59 | $8,418.60 | |
| $15.42 | $14,803.20 | |
| $15.26 | $29,299.20 |
Need more?
My Notes
Sign into see notes.