Reference Only

H5120NL

Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 1-Por

Manufacturer:

Mfr Part:
H5120NL

TTI Part:
H5120NL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAudio Transformers / Signal Transformers
ProductLAN Transformers
TypeModule
Termination StyleSMD/SMT
Frequency Range1 MHz to 125 MHz
Inductance350 uH
Primary Impedance1 Ohms
Secondary Impedance1 Ohms
Isolation Voltage1.5 kV
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
Number of Channels4 Channel
Application1000 Base-T
Length16.51 mm
Width9.14 mm
Height2.08 mm
PackagingTube
Current Rating8 mA
Maximum DC Current8 mA
Maximum DC Resistance65 mOhms
Primary Resistance1 Ohms
Product TypeAudio & Signal Transformers
Secondary Resistance1 Ohms
ShieldingUnshielded
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504312000
TARIC8504318090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 30 / Multiples: 30)
Quantity Unit PriceExt. Price
$6.21$186.30
Need more?

My Notes

Sign into see notes.