Reference Only
H5084FNL
Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH 1-Port
Datasheet
H5084FNL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | LAN Transformers | |
| Type | Module | |
| Termination Style | SMD/SMT | |
| Frequency Range | 1 MHz to 100 MHz | |
| Inductance | 350 uH | |
| Isolation Voltage | 1.5 kV | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 70 C | |
| Number of Channels | Single | |
| Length | 15.24 mm | |
| Width | 10.29 mm | |
| Height | 4.14 mm | |
| Packaging | Tube | |
| Core Material | Plastic | |
| Product Type | Audio & Signal Transformers | |
| Shielding | Unshielded | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,790In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 30 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.63 | $138.90 | |
| $4.49 | $269.40 | |
| $4.35 | $522.00 | |
| $3.21 | $1,733.40 | |
| $3.16 | $3,223.20 | |
| $3.11 | $6,717.60 | |
| $3.08 | $13,305.60 | |
| $3.05 | $26,352.00 |
Need more?
Sign in to add projects and notes