Reference Only

H5077NL

Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 1-Port

Manufacturer:

Mfr Part:
H5077NL

TTI Part:
H5077NL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAudio Transformers / Signal Transformers
ProductLAN Transformers
TypeModule
Termination StyleSMD/SMT
Frequency Range1 MHz to 100 MHz
Inductance350 uH
Primary Impedance1 Ohms
Secondary Impedance1 Ohms
Isolation Voltage1.5 kV
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
Number of ChannelsSingle
Package / Case13.97 mm x 12.57 mm x 4.57 mm
Length13.97 mm
Width12.57 mm
Height4.57 mm
SeriesH5077
PackagingTube
Primary Resistance1 Ohms
Product TypeAudio & Signal Transformers
Secondary Resistance1 Ohms
ShieldingUnshielded
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504312000
TARIC8504318090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 280 / Multiples: 5)
Quantity Unit PriceExt. Price
$6.71$1,878.80
Need more?
Sign in to add projects and notes