Reference Only
H5020NL
Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 2-Por
Datasheet
H5020NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | LAN Transformers | |
| Type | Module | |
| Termination Style | SMD/SMT | |
| Frequency Range | 1 MHz to 100 MHz | |
| Inductance | 350 uH | |
| Primary Impedance | 1 Ohms | |
| Secondary Impedance | 1 Ohms | |
| Isolation Voltage | 1.5 kV | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 70 C | |
| Number of Channels | Dual | |
| Length | 27.94 mm | |
| Width | 7.54 mm | |
| Height | 8.66 mm | |
| Series | 5020 | |
| Packaging | Tube | |
| Primary Resistance | 1 Ohms | |
| Product Type | Audio & Signal Transformers | |
| Secondary Resistance | 1 Ohms | |
| Shielding | Unshielded | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 150 / Multiples: 15)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.27 | $1,690.50 |
Need more?
Sign in to add projects and notes