Reference Only
H5007EFNL
Audio Transformers / Signal Transformers 1000Base-T NonPoE 1-Port SMD 350uH
Datasheet
H5007EFNL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | LAN Transformers | |
| Type | Module | |
| Termination Style | SMD/SMT | |
| Frequency Range | 1 MHz to 100 MHz | |
| Inductance | 350 uH | |
| Isolation Voltage | 1.5 kV | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 70 C | |
| Number of Channels | Single | |
| Length | 17.5 mm | |
| Width | 15.24 mm | |
| Height | 5.72 mm | |
| Series | H5007 | |
| Packaging | Tube | |
| Product Type | Audio & Signal Transformers | |
| Shielding | Unshielded | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
175In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.87 | $121.75 | |
| $4.79 | $239.50 | |
| $4.68 | $468.00 | |
| $4.58 | $1,145.00 | |
| $4.49 | $2,245.00 | |
| $4.45 | $4,450.00 | |
| $4.40 | $11,000.00 | |
| $4.36 | $21,800.00 |
Need more?
Sign in to add projects and notes