Reference Only

H2019FNL

Audio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .65Ohms 1-Port

Manufacturer:

Mfr Part:
H2019FNL

TTI Part:
H2019FNL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAudio Transformers / Signal Transformers
ProductLAN Transformers
TypeModule
Termination StyleSMD/SMT
Frequency Range100 kHz to 100 MHz
Inductance350 uH
Isolation Voltage1.5 kV
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
Number of ChannelsSingle
Application100 Base-TX PoE
Package / CaseSMT
Length12.7 mm
Width9.53 mm
Height6 mm
PackagingTube
Product TypeAudio & Signal Transformers
ShieldingUnshielded
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504312000
TARIC8504318090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

680In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 40 / Multiples: 40)
Quantity Unit PriceExt. Price
$4.61$184.40
$4.56$364.80
$4.50$540.00
$4.45$1,246.00
$4.39$2,282.80
$4.34$4,340.00
$4.29$10,810.80
Need more?

My Notes

Sign into see notes.