Reference Only

H2006ANLT

Audio Transformers / Signal Transformers 100Base-TX SMD PoE 2-Port

Manufacturer:

Mfr Part:
H2006ANLT

TTI Part:
H2006ANLT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAudio Transformers / Signal Transformers
ProductLAN Transformers
TypeModule
Termination StyleSMD/SMT
Frequency Range1 MHz to 100 MHz
Inductance350 uH
Primary Impedance1 Ohms
Secondary Impedance1 Ohms
Isolation Voltage1.5 kV
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
Number of ChannelsDual
Length13.64 mm
Width11.94 mm
Height6.47 mm
PackagingReel
Moisture SensitiveYes
Primary Resistance1 Ohms
Product TypeAudio & Signal Transformers
Secondary Resistance1 Ohms
ShieldingUnshielded
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504312000
TARIC8504318090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 600 / Multiples: 300)
Quantity Unit PriceExt. Price
$5.40$3,240.00
Need more?
Sign in to add projects and notes